


LMR16030PDDA | |
|---|---|
DigiKey Part Number | 296-44513-5-ND |
Manufacturer | |
Manufacturer Product Number | LMR16030PDDA |
Description | IC REG BUCK ADJ 3A 8SOPWR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A 8-PowerSOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LMR16030PDDA Models |
Category | Voltage - Input (Max) 60V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 50V |
Packaging Tube | Current - Output |
Part Status Active | Frequency - Switching 200kHz ~ 2.5MHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-SO PowerPad |
Voltage - Input (Min) 4.3V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 106,04000 Kč | 106,04 Kč |
| 10 | 80,77900 Kč | 807,79 Kč |
| 75 | 68,71667 Kč | 5 153,75 Kč |
| 150 | 65,91273 Kč | 9 886,91 Kč |
| 300 | 63,60503 Kč | 19 081,51 Kč |
| 525 | 62,04330 Kč | 32 572,73 Kč |
| 1 050 | 60,42005 Kč | 63 441,05 Kč |
| 2 550 | 58,75463 Kč | 149 824,31 Kč |
| Unit Price without VAT: | 106,04000 Kč |
|---|---|
| Unit Price with VAT: | 128,30840 Kč |



