Buck Switching Regulator IC Positive Adjustable 0.765V 1 Output 300mA SOT-23-6 Thin, TSOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMR14203XMKE/NOPB

DigiKey Part Number
LMR14203XMKE/NOPBTR-ND - Tape & Reel (TR)
LMR14203XMKE/NOPBCT-ND - Cut Tape (CT)
LMR14203XMKE/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMR14203XMKE/NOPB
Description
IC REG BUCK ADJ 300MA SOT23
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.765V 1 Output 300mA SOT-23-6 Thin, TSOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
LMR14203XMKE/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
42V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
34V
Current - Output
Frequency - Switching
1.25MHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23-THIN
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 343
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
162,15000 Kč62,15 Kč
1046,53200 Kč465,32 Kč
2542,61760 Kč1 065,44 Kč
10038,30880 Kč3 830,88 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25036,25348 Kč9 063,37 Kč
50035,01416 Kč17 507,08 Kč
75034,39388 Kč25 795,41 Kč
1 25033,70633 Kč42 132,91 Kč
1 75033,30451 Kč58 282,89 Kč
2 50032,91789 Kč82 294,73 Kč
6 25032,08582 Kč200 536,38 Kč
Manufacturers Standard Package
Unit Price without VAT:62,15000 Kč
Unit Price with VAT:75,20150 Kč