


LMR14020SQDDARQ1 | |
|---|---|
DigiKey Part Number | 296-43398-2-ND - Tape & Reel (TR) 296-43398-1-ND - Cut Tape (CT) 296-43398-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMR14020SQDDARQ1 |
Description | IC REG BUCK ADJ 2A 8SOPWR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2A 8-PowerSOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LMR14020SQDDARQ1 Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 28V |
Series | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Switching 200kHz ~ 2.5MHz |
Part Status Active | Synchronous Rectifier No |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive | Grade Automotive |
Topology | Qualification AEC-Q100 |
Output Type | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case |
Voltage - Input (Min) 4V | Supplier Device Package 8-SO PowerPad |
Voltage - Input (Max) 40V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,69000 Kč | 77,69 Kč |
| 10 | 58,58400 Kč | 585,84 Kč |
| 25 | 53,78000 Kč | 1 344,50 Kč |
| 100 | 48,49910 Kč | 4 849,91 Kč |
| 250 | 45,98312 Kč | 11 495,78 Kč |
| 500 | 45,55600 Kč | 22 778,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 41,89958 Kč | 104 748,95 Kč |
| 5 000 | 41,10522 Kč | 205 526,10 Kč |
| Unit Price without VAT: | 77,69000 Kč |
|---|---|
| Unit Price with VAT: | 94,00490 Kč |


