
LMR12010XMK/NOPB | |
|---|---|
DigiKey Part Number | 296-39042-2-ND - Tape & Reel (TR) 296-39042-1-ND - Cut Tape (CT) 296-39042-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMR12010XMK/NOPB |
Description | IC REG BUCK ADJ 1A SOT23 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 1A SOT-23-6 Thin, TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LMR12010XMK/NOPB Models |
Category | Voltage - Input (Max) 20V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 17V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 1.6MHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package SOT-23-THIN |
Voltage - Input (Min) 3V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,12000 Kč | 71,12 Kč |
| 10 | 53,36900 Kč | 533,69 Kč |
| 25 | 48,94360 Kč | 1 223,59 Kč |
| 100 | 44,08020 Kč | 4 408,02 Kč |
| 250 | 41,75940 Kč | 10 439,85 Kč |
| 500 | 41,22632 Kč | 20 613,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 39,20980 Kč | 39 209,80 Kč |
| 2 000 | 38,26202 Kč | 76 524,04 Kč |
| 3 000 | 37,78752 Kč | 113 362,56 Kč |
| 5 000 | 37,26185 Kč | 186 309,25 Kč |
| Unit Price without VAT: | 71,12000 Kč |
|---|---|
| Unit Price with VAT: | 86,05520 Kč |


