
LMR10520YSDX/NOPB | |
|---|---|
DigiKey Part Number | 296-LMR10520YSDX/NOPBTR-ND - Tape & Reel (TR) 296-LMR10520YSDX/NOPBCT-ND - Cut Tape (CT) 296-LMR10520YSDX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMR10520YSDX/NOPB |
Description | IC REG BUCK ADJ 2A 6WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 2A 6-WDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LMR10520YSDX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 4.5V | |
Current - Output | ||
Frequency - Switching | 3MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 6-WSON (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,92000 Kč | 31,92 Kč |
| 10 | 23,37100 Kč | 233,71 Kč |
| 25 | 21,21640 Kč | 530,41 Kč |
| 100 | 18,84570 Kč | 1 884,57 Kč |
| 250 | 17,71392 Kč | 4 428,48 Kč |
| 500 | 17,03148 Kč | 8 515,74 Kč |
| 1 000 | 16,46978 Kč | 16 469,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 500 | 15,56946 Kč | 70 062,57 Kč |
| 9 000 | 15,26648 Kč | 137 398,32 Kč |
| 13 500 | 15,11483 Kč | 204 050,20 Kč |
| Unit Price without VAT: | 31,92000 Kč |
|---|---|
| Unit Price with VAT: | 38,62320 Kč |

