
LMQ62440APPQRJRRQ1 | |
|---|---|
DigiKey Part Number | 296-LMQ62440APPQRJRRQ1TR-ND - Tape & Reel (TR) 296-LMQ62440APPQRJRRQ1CT-ND - Cut Tape (CT) 296-LMQ62440APPQRJRRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMQ62440APPQRJRRQ1 |
Description | IC REG BUCK ADJ 4A 14VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1V 1 Output 4A 14-PowerVFQFN |
Datasheet | Datasheet |
EDA/CAD Models | LMQ62440APPQRJRRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 34.2V | |
Current - Output | ||
Frequency - Switching | 2.1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 14-VQFN-HR (4x3.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 120,11000 Kč | 120,11 Kč |
| 10 | 91,86600 Kč | 918,66 Kč |
| 25 | 84,79840 Kč | 2 119,96 Kč |
| 100 | 77,02700 Kč | 7 702,70 Kč |
| 250 | 73,92388 Kč | 18 480,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 66,98299 Kč | 200 948,97 Kč |
| Unit Price without VAT: | 120,11000 Kč |
|---|---|
| Unit Price with VAT: | 145,33310 Kč |


