
LMQ61460EVM-400K | |
|---|---|
DigiKey Part Number | 296-LMQ61460EVM-400K-ND |
Manufacturer | |
Manufacturer Product Number | LMQ61460EVM-400K |
Description | EVAL BOARD FOR LMQ61460Q1 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LMQ61460-Q1 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Category | Voltage - Output 5V |
Manufacturer Texas Instruments | Current - Output 6A |
Packaging Box | Voltage - Input 3V ~ 36V |
Part Status Active | Regulator Topology Buck |
Main Purpose DC/DC, Step Down | Contents Board(s) |
Outputs and Type 1 Non-Isolated Output | Utilized IC / Part LMQ61460-Q1 |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 414,85000 Kč | 1 414,85 Kč |
| Unit Price without VAT: | 1 414,85000 Kč |
|---|---|
| Unit Price with VAT: | 1 711,96850 Kč |




