



STGWA40IH65DF | |
|---|---|
DigiKey Part Number | 497-18497-ND |
Manufacturer | |
Manufacturer Product Number | STGWA40IH65DF |
Description | IGBT TRENCH FS 650V 80A TO247 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | IGBT Trench Field Stop 650 V 80 A 238 W Through Hole TO-247 Long Leads |
Datasheet | Datasheet |
EDA/CAD Models | STGWA40IH65DF Models |
Category | Switching Energy 190µJ (off) |
Manufacturer STMicroelectronics | Input Type Standard |
Series | Gate Charge 114 nC |
Packaging Tube | Td (on/off) @ 25°C -/210ns |
Part Status Active | Test Condition 400V, 40A, 22Ohm, 15V |
IGBT Type Trench Field Stop | Operating Temperature -55°C ~ 175°C (TJ) |
Voltage - Collector Emitter Breakdown (Max) 650 V | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 80 A | Package / Case TO-247-3 |
Current - Collector Pulsed (Icm) 120 A | Supplier Device Package TO-247 Long Leads |
Vce(on) (Max) @ Vge, Ic 2V @ 15V, 40A | Base Product Number |
Power - Max 238 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 93,65000 Kč | 93,65 Kč |
| 30 | 51,74600 Kč | 1 552,38 Kč |
| 120 | 42,47717 Kč | 5 097,26 Kč |
| 510 | 35,67520 Kč | 18 194,35 Kč |
| 1 020 | 33,19270 Kč | 33 856,55 Kč |
| 2 010 | 31,14714 Kč | 62 605,75 Kč |
| 5 010 | 30,50221 Kč | 152 816,07 Kč |
| Unit Price without VAT: | 93,65000 Kč |
|---|---|
| Unit Price with VAT: | 113,31650 Kč |




