
LMP8603MAX/NOPB | |
---|---|
DigiKey Part Number | 296-LMP8603MAX/NOPBTR-ND - Tape & Reel (TR) 296-LMP8603MAX/NOPBCT-ND - Cut Tape (CT) 296-LMP8603MAX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMP8603MAX/NOPB |
Description | IC CURRENT SENSE 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LMP8603MAX/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 0.83V/µs | |
Gain Bandwidth Product | 60 kHz | |
Current - Input Bias | 0.04 pA | |
Voltage - Input Offset | 150 µV | |
Current - Supply | 1.1mA | |
Current - Output / Channel | 48 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 86,03000 Kč | 86,03 Kč |
10 | 65,07300 Kč | 650,73 Kč |
25 | 59,84880 Kč | 1 496,22 Kč |
100 | 54,10380 Kč | 5 410,38 Kč |
250 | 51,36260 Kč | 12 840,65 Kč |
500 | 49,71080 Kč | 24 855,40 Kč |
1 000 | 48,35101 Kč | 48 351,01 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
2 500 | 46,91574 Kč | 117 289,35 Kč |
Unit Price without VAT: | 86,03000 Kč |
---|---|
Unit Price with VAT: | 104,09630 Kč |