Power Switch/Driver 1:1 N-Channel 2.6A PG-TSDSO-14
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ITS4075QEPDXUMA1

DigiKey Part Number
ITS4075QEPDXUMA1TR-ND - Tape & Reel (TR)
ITS4075QEPDXUMA1CT-ND - Cut Tape (CT)
ITS4075QEPDXUMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ITS4075QEPDXUMA1
Description
IC PWR SWTCH N-CHAN 1:1 TSDSO-14
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 2.6A PG-TSDSO-14
Datasheet
 Datasheet
EDA/CAD Models
ITS4075QEPDXUMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
4
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
8V ~ 36V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
2.6A
Rds On (Typ)
75mOhm
Input Type
Non-Inverting
Features
Auto Restart
Fault Protection
Current Limiting (Fixed), Over Temperature, Over Voltage
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
PG-TSDSO-14
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 373
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1114,44000 Kč114,44 Kč
1087,43600 Kč874,36 Kč
2580,69120 Kč2 017,28 Kč
10073,27670 Kč7 327,67 Kč
25069,74108 Kč17 435,27 Kč
50067,61020 Kč33 805,10 Kč
1 00065,85645 Kč65 856,45 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00065,60048 Kč196 801,44 Kč
Manufacturers Standard Package
Unit Price without VAT:114,44000 Kč
Unit Price with VAT:138,47240 Kč