
LMP7708MA/NOPB | |
|---|---|
DigiKey Part Number | LMP7708MA/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LMP7708MA/NOPB |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LMP7708MA/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 5.9V/µs | |
Gain Bandwidth Product | 15 MHz | |
Current - Input Bias | 0.2 pA | |
Voltage - Input Offset | 37 µV | |
Current - Supply | 1.5mA (x2 Channels) | |
Current - Output / Channel | 86 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 12 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 92,17000 Kč | 92,17 Kč |
| 10 | 69,95000 Kč | 699,50 Kč |
| 95 | 58,46484 Kč | 5 554,16 Kč |
| 190 | 56,15868 Kč | 10 670,15 Kč |
| 285 | 55,00302 Kč | 15 675,86 Kč |
| 570 | 53,30935 Kč | 30 386,33 Kč |
| 1 045 | 52,07533 Kč | 54 418,72 Kč |
| 2 565 | 50,59386 Kč | 129 773,25 Kč |
| Unit Price without VAT: | 92,17000 Kč |
|---|---|
| Unit Price with VAT: | 111,52570 Kč |




