3 Channel AFE 24 Bit 28-WQFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 Channel AFE 24 Bit 28-WQFN (5x5)
28-LLP Pkg

ADS1293CISQE/NOPB

DigiKey Part Number
296-35511-2-ND - Tape & Reel (TR)
296-35511-1-ND - Cut Tape (CT)
296-35511-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADS1293CISQE/NOPB
Description
IC AFE 24BIT 28-WQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
3 Channel AFE 24 Bit 28-WQFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
ADS1293CISQE/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
24
Number of Channels
3
Voltage - Supply, Analog
2.7V ~ 5.5V
Voltage - Supply, Digital
1.65V ~ 3.6V
Mounting Type
Surface Mount
Package / Case
28-WFQFN Exposed Pad
Supplier Device Package
28-WQFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 520
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1411,35000 Kč411,35 Kč
10327,73700 Kč3 277,37 Kč
25306,84800 Kč7 671,20 Kč
100287,02170 Kč28 702,17 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250272,95972 Kč68 239,93 Kč
500266,36592 Kč133 182,96 Kč
750263,06603 Kč197 299,52 Kč
Manufacturers Standard Package
Unit Price without VAT:411,35000 Kč
Unit Price with VAT:497,73350 Kč