
LMP7300MME/NOPB | |
|---|---|
DigiKey Part Number | LMP7300MME/NOPBTR-ND - Tape & Reel (TR) LMP7300MME/NOPBCT-ND - Cut Tape (CT) LMP7300MME/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMP7300MME/NOPB |
Description | IC COMPARATR 1 W/VOLT REF 8VSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Comparator with Voltage Reference CMOS, Open-Collector, TTL 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LMP7300MME/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | with Voltage Reference | |
Number of Elements | 1 | |
Output Type | CMOS, Open-Collector, TTL | |
Voltage - Supply, Single/Dual (±) | 2.7V ~ 12V, ±1.35V ~ 6V | |
Voltage - Input Offset (Max) | 1mV @ 5V | |
Current - Input Bias (Max) | 0.003µA @ 5V | |
Current - Output (Typ) | - | |
Current - Quiescent (Max) | 13µA | |
CMRR, PSRR (Typ) | 100dB CMRR, 100dB PSRR | |
Propagation Delay (Max) | 15µs | |
Hysteresis | 1mV | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,15000 Kč | 71,15 Kč |
| 10 | 53,42500 Kč | 534,25 Kč |
| 25 | 49,00440 Kč | 1 225,11 Kč |
| 100 | 44,15030 Kč | 4 415,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 41,83476 Kč | 10 458,69 Kč |
| 500 | 40,43916 Kč | 20 219,58 Kč |
| 750 | 39,73988 Kč | 29 804,91 Kč |
| 1 250 | 38,96523 Kč | 48 706,54 Kč |
| 1 750 | 38,51248 Kč | 67 396,84 Kč |
| 2 500 | 38,07718 Kč | 95 192,95 Kč |
| Unit Price without VAT: | 71,15000 Kč |
|---|---|
| Unit Price with VAT: | 86,09150 Kč |










