Standard (General Purpose) Amplifier 4 Circuit Differential, Rail-to-Rail 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMP2234BMAE/NOPB

DigiKey Part Number
LMP2234BMAE/NOPBTR-ND - Tape & Reel (TR)
LMP2234BMAE/NOPBCT-ND - Cut Tape (CT)
LMP2234BMAE/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMP2234BMAE/NOPB
Description
IC OPAMP GP 4 CIRCUIT 14SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit Differential, Rail-to-Rail 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LMP2234BMAE/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
10 µV
Mfr
Current - Supply
36µA (x4 Channels)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
30 mA
Part Status
Active
Voltage - Supply Span (Min)
1.6 V
Amplifier Type
Voltage - Supply Span (Max)
5.5 V
Number of Circuits
4
Operating Temperature
-40°C ~ 125°C
Output Type
Differential, Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
0.048V/µs
Package / Case
14-SOIC (0.154", 3.90mm Width)
Gain Bandwidth Product
130 kHz
Supplier Device Package
14-SOIC
Current - Input Bias
0.02 pA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LMR934F-GE2Rohm Semiconductor2 500LMR934F-GE2CT-ND15,80180 KčSimilar
NCS20034DR2Gonsemi2 944NCS20034DR2GOSCT-ND13,97000 KčSimilar
NCV20034DR2Gonsemi1 840NCV20034DR2GOSCT-ND27,32000 KčSimilar
In-Stock: 61
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
1111,58000 Kč111,58 Kč
1085,17400 Kč851,74 Kč
2578,55000 Kč1 963,75 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
25065,83412 Kč16 458,53 Kč
50063,80532 Kč31 902,66 Kč
75062,78868 Kč47 091,51 Kč
1 25061,66270 Kč77 078,38 Kč
1 75061,00448 Kč106 757,84 Kč
2 50060,37167 Kč150 929,18 Kč
Manufacturers Standard Package
Unit Price without VAT:111,58000 Kč
Unit Price with VAT:135,01180 Kč