Similar
Similar
Similar
Similar
Similar

LMP2232BMME/NOPB | |
|---|---|
DigiKey Part Number | LMP2232BMME/NOPBTR-ND - Tape & Reel (TR) LMP2232BMME/NOPBCT-ND - Cut Tape (CT) LMP2232BMME/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMP2232BMME/NOPB |
Description | IC OPAMP GP 2 CIRCUIT 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Differential, Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LMP2232BMME/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Differential, Rail-to-Rail | |
Slew Rate | 0.058V/µs | |
Gain Bandwidth Product | 130 kHz | |
Current - Input Bias | 0.02 pA | |
Voltage - Input Offset | 10 µV | |
Current - Supply | 19µA (x2 Channels) | |
Current - Output / Channel | 30 mA | |
Voltage - Supply Span (Min) | 1.6 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,70000 Kč | 73,70 Kč |
| 10 | 55,49800 Kč | 554,98 Kč |
| 25 | 50,93280 Kč | 1 273,32 Kč |
| 100 | 45,91420 Kč | 4 591,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 43,52212 Kč | 10 880,53 Kč |
| 500 | 42,08042 Kč | 21 040,21 Kč |
| 750 | 41,35795 Kč | 31 018,46 Kč |
| 1 250 | 40,55789 Kč | 50 697,36 Kč |
| 1 750 | 40,09010 Kč | 70 157,68 Kč |
| 2 500 | 39,64028 Kč | 99 100,70 Kč |
| Unit Price without VAT: | 73,70000 Kč |
|---|---|
| Unit Price with VAT: | 89,17700 Kč |





