Standard (General Purpose) Amplifier 2 Circuit Differential, Rail-to-Rail 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMP2232AMME/NOPB

DigiKey Part Number
296-47685-2-ND - Tape & Reel (TR)
296-47685-1-ND - Cut Tape (CT)
296-47685-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMP2232AMME/NOPB
Description
IC OPAMP GP 2 CIRCUIT 8VSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Differential, Rail-to-Rail 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
LMP2232AMME/NOPB Models
Product Attributes
Filter Similar Products
Category
Voltage - Input Offset
10 µV
Mfr
Current - Supply
19µA (x2 Channels)
Series
Current - Output / Channel
30 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
1.6 V
Part Status
Active
Voltage - Supply Span (Max)
5.5 V
Amplifier Type
Operating Temperature
-40°C ~ 125°C
Number of Circuits
2
Mounting Type
Surface Mount
Output Type
Differential, Rail-to-Rail
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Slew Rate
0.048V/µs
Supplier Device Package
8-VSSOP
Gain Bandwidth Product
130 kHz
Base Product Number
Current - Input Bias
0.02 pA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TLV342IDGKRTexas Instruments4 431296-22848-1-ND26,46000 KčSimilar
BU7486FVM-TRRohm Semiconductor2 893BU7486FVMCT-ND15,96000 KčSimilar
MCP617T-I/MSMicrochip Technology20 300MCP617T-I/MSCT-ND29,19000 KčSimilar
In-Stock: 74
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
192,18000 Kč92,18 Kč
1069,88100 Kč698,81 Kč
2564,29600 Kč1 607,40 Kč
10058,15400 Kč5 815,40 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25055,22392 Kč13 805,98 Kč
50053,45796 Kč26 728,98 Kč
75052,57395 Kč39 430,46 Kč
1 25051,59444 Kč64 493,05 Kč
1 75051,02190 Kč89 288,32 Kč
2 50050,47096 Kč126 177,40 Kč
Manufacturers Standard Package
Unit Price without VAT:92,18000 Kč
Unit Price with VAT:111,53780 Kč