
LMP2022MMX/NOPB | |
|---|---|
DigiKey Part Number | 296-44682-2-ND - Tape & Reel (TR) 296-44682-1-ND - Cut Tape (CT) 296-44682-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMP2022MMX/NOPB |
Description | IC OPAMP ZERO-DRIFT 2CIRC 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 2 Circuit 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LMP2022MMX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 2.6V/µs | |
Gain Bandwidth Product | 5 MHz | |
Current - Input Bias | 25 pA | |
Voltage - Input Offset | 0.4 µV | |
Current - Supply | 1.1mA (x2 Channels) | |
Current - Output / Channel | 50 mA | |
Voltage - Supply Span (Min) | 2.2 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 83,15000 Kč | 83,15 Kč |
| 10 | 62,80500 Kč | 628,05 Kč |
| 25 | 57,72760 Kč | 1 443,19 Kč |
| 100 | 52,14430 Kč | 5 214,43 Kč |
| 250 | 49,48304 Kč | 12 370,76 Kč |
| 500 | 47,87964 Kč | 23 939,82 Kč |
| 1 000 | 46,55950 Kč | 46 559,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 44,73768 Kč | 156 581,88 Kč |
| Unit Price without VAT: | 83,15000 Kč |
|---|---|
| Unit Price with VAT: | 100,61150 Kč |


