
LMP2022MME/NOPB | |
|---|---|
DigiKey Part Number | LMP2022MME/NOPBTR-ND - Tape & Reel (TR) LMP2022MME/NOPBCT-ND - Cut Tape (CT) LMP2022MME/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMP2022MME/NOPB |
Description | IC OPAMP ZERO-DRIFT 2CIRC 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 2 Circuit 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LMP2022MME/NOPB Models |
Category | Voltage - Input Offset 0.4 µV |
Mfr | Current - Supply 1.1mA (x2 Channels) |
Series | Current - Output / Channel 50 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.2 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 2.6V/µs | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Gain Bandwidth Product 5 MHz | Supplier Device Package 8-VSSOP |
Current - Input Bias 25 pA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 100,58000 Kč | 100,58 Kč |
| 10 | 76,45400 Kč | 764,54 Kč |
| 25 | 70,41880 Kč | 1 760,47 Kč |
| 100 | 63,77930 Kč | 6 377,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 60,61452 Kč | 15 153,63 Kč |
| 500 | 58,70746 Kč | 29 353,73 Kč |
| 750 | 57,75205 Kč | 43 314,04 Kč |
| 1 250 | 56,69393 Kč | 70 867,41 Kč |
| 1 750 | 56,07546 Kč | 98 132,05 Kč |
| 2 500 | 55,48058 Kč | 138 701,45 Kč |
| Unit Price without VAT: | 100,58000 Kč |
|---|---|
| Unit Price with VAT: | 121,70180 Kč |


