Zero-Drift Amplifier 2 Circuit 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMP2022MM/NOPB

DigiKey Part Number
296-46433-2-ND - Tape & Reel (TR)
296-46433-1-ND - Cut Tape (CT)
296-46433-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMP2022MM/NOPB
Description
IC OPAMP ZERO-DRIFT 2CIRC 8VSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Zero-Drift Amplifier 2 Circuit 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
LMP2022MM/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
0.4 µV
Mfr
Current - Supply
1.1mA (x2 Channels)
Series
Current - Output / Channel
50 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
2.2 V
Part Status
Active
Voltage - Supply Span (Max)
5.5 V
Amplifier Type
Operating Temperature
-40°C ~ 125°C
Number of Circuits
2
Mounting Type
Surface Mount
Slew Rate
2.6V/µs
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Gain Bandwidth Product
5 MHz
Supplier Device Package
8-VSSOP
Current - Input Bias
25 pA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1100,58000 Kč100,58 Kč
1076,45400 Kč764,54 Kč
2570,41880 Kč1 760,47 Kč
10063,77930 Kč6 377,93 Kč
25060,68756 Kč15 171,89 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00057,13766 Kč57 137,66 Kč
2 00055,84586 Kč111 691,72 Kč
3 00055,19891 Kč165 596,73 Kč
Manufacturers Standard Package
Unit Price without VAT:100,58000 Kč
Unit Price with VAT:121,70180 Kč