
LMKDB1202REYT | |
|---|---|
DigiKey Part Number | 296-LMKDB1202REYTTR-ND - Tape & Reel (TR) 296-LMKDB1202REYTCT-ND - Cut Tape (CT) 296-LMKDB1202REYTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMKDB1202REYT |
Description | 2-input 2-output LP-HCSL clock |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | PCI Express (PCIe) Clock Buffer, Multiplexer IC 400MHz 1 Output 20-VQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LMKDB1202REYT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
PLL | No | |
Main Purpose | PCI Express (PCIe) | |
Input | Clock | |
Output | LP-HCSL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 2:2 | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | 400MHz | |
Voltage - Supply | 1.71V ~ 1.89V, 2.97V ~ 3.6V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Grade | - | |
Qualification | - | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | 20-VQFN (3x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 87,57000 Kč | 87,57 Kč |
| 10 | 66,35000 Kč | 663,50 Kč |
| 25 | 61,03640 Kč | 1 525,91 Kč |
| 100 | 55,18050 Kč | 5 518,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 52,38840 Kč | 13 097,10 Kč |
| 500 | 50,70650 Kč | 25 353,25 Kč |
| 750 | 49,86380 Kč | 37 397,85 Kč |
| 1 250 | 48,93047 Kč | 61 163,09 Kč |
| 1 750 | 48,38493 Kč | 84 673,63 Kč |
| 2 500 | 47,86012 Kč | 119 650,30 Kč |
| Unit Price without VAT: | 87,57000 Kč |
|---|---|
| Unit Price with VAT: | 105,95970 Kč |



