28 VQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMKDB1104Z85REXT

DigiKey Part Number
296-LMKDB1104Z85REXTTR-ND - Tape & Reel (TR)
296-LMKDB1104Z85REXTCT-ND - Cut Tape (CT)
296-LMKDB1104Z85REXTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMKDB1104Z85REXT
Description
4-output LP-HCSL clock buffer
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
PCI Express (PCIe) Clock Buffer, Multiplexer IC 400MHz 1 Output 28-VQFN (4x4)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
PLL
No
Main Purpose
PCI Express (PCIe)
Input
Clock
Output
LP-HCSL
Number of Circuits
1
Ratio - Input:Output
1:4
Differential - Input:Output
Yes/Yes
Frequency - Max
400MHz
Voltage - Supply
1.71V ~ 1.89V, 2.97V ~ 3.6V
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Grade
-
Qualification
-
Package / Case
28-VFQFN Exposed Pad
Supplier Device Package
28-VQFN (4x4)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 315
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
189,67000 Kč89,67 Kč
1067,86500 Kč678,65 Kč
2562,44280 Kč1 561,07 Kč
10056,47290 Kč5 647,29 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25053,62700 Kč13 406,75 Kč
50051,91224 Kč25 956,12 Kč
75051,05299 Kč38 289,74 Kč
1 25050,10153 Kč62 626,91 Kč
1 75049,54509 Kč86 703,91 Kč
2 50049,01021 Kč122 525,53 Kč
Manufacturers Standard Package
Unit Price without VAT:89,67000 Kč
Unit Price with VAT:108,50070 Kč