
LMK6DA40000ADLFR | |
|---|---|
DigiKey Part Number | 296-LMK6DA40000ADLFRTR-ND - Tape & Reel (TR) 296-LMK6DA40000ADLFRCT-ND - Cut Tape (CT) 296-LMK6DA40000ADLFRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMK6DA40000ADLFR |
Description | LOW-JITTER, HIGH-PERFORMANCE, BU |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 400 MHz LVDS Oscillator 2.5V ~ 3.3V Standby (Power Down) 6-VDFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | - | |
Frequency | ||
Function | Standby (Power Down) | |
Output | LVDS | |
Voltage - Supply | 2.5V ~ 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 96mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-VDFN | |
Supplier Device Package | 6-VSON (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Current - Supply (Disable) (Max) | 66mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 116,83000 Kč | 116,83 Kč |
| 10 | 89,37800 Kč | 893,78 Kč |
| 25 | 82,49920 Kč | 2 062,48 Kč |
| 100 | 74,93590 Kč | 7 493,59 Kč |
| 250 | 71,33340 Kč | 17 833,35 Kč |
| 500 | 69,16146 Kč | 34 580,73 Kč |
| 1 000 | 67,37326 Kč | 67 373,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 60,51875 Kč | 181 556,25 Kč |
| Unit Price without VAT: | 116,83000 Kč |
|---|---|
| Unit Price with VAT: | 141,36430 Kč |


