400 MHz XO (Standard) HCSL Oscillator 2.5V ~ 3.3V Enable/Disable 6-VDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMK6HE40000ADLFR

DigiKey Part Number
296-LMK6HE40000ADLFRTR-ND - Tape & Reel (TR)
296-LMK6HE40000ADLFRCT-ND - Cut Tape (CT)
296-LMK6HE40000ADLFRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMK6HE40000ADLFR
Description
SILICONE OSC XO 400.0000MHZ HCSL
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
400 MHz XO (Standard) HCSL Oscillator 2.5V ~ 3.3V Enable/Disable 6-VDFN
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
HCSL
Voltage - Supply
2.5V ~ 3.3V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
108mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-VDFN
Supplier Device Package
6-VSON (2.5x2)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.039" (1.00mm)
Current - Supply (Disable) (Max)
67mA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 980
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
1116,54000 Kč116,54 Kč
1089,15800 Kč891,58 Kč
2582,29520 Kč2 057,38 Kč
10074,75080 Kč7 475,08 Kč
25071,15720 Kč17 789,30 Kč
50068,99060 Kč34 495,30 Kč
1 00067,20683 Kč67 206,83 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00065,00463 Kč195 013,89 Kč
Manufacturers Standard Package
Unit Price without VAT:116,54000 Kč
Unit Price with VAT:141,01340 Kč