100 MHz XO (Standard) HCSL Oscillator 3.3V Enable/Disable 6-SMD Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMK61I2-100M00SIAT

DigiKey Part Number
296-43863-2-ND - Tape & Reel (TR)
296-43863-1-ND - Cut Tape (CT)
296-43863-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMK61I2-100M00SIAT
Description
SILICONE OSC XO 100.0000MHZ HCSL
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
100 MHz XO (Standard) HCSL Oscillator 3.3V Enable/Disable 6-SMD Module
Datasheet
 Datasheet
EDA/CAD Models
LMK61I2-100M00SIAT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
HCSL
Voltage - Supply
3.3V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
196mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD Module
Supplier Device Package
6-QFM (7x5)
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.045" (1.15mm)
Current - Supply (Disable) (Max)
136mA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 551
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1223,63000 Kč223,63 Kč
10194,35700 Kč1 943,57 Kč
25183,81640 Kč4 595,41 Kč
50176,22780 Kč8 811,39 Kč
100175,95900 Kč17 595,90 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250159,81576 Kč39 953,94 Kč
500153,23962 Kč76 619,81 Kč
750149,52396 Kč112 142,97 Kč
1 250144,97439 Kč181 217,99 Kč
Manufacturers Standard Package
Unit Price without VAT:223,63000 Kč
Unit Price with VAT:270,59230 Kč