
| LMK60A0-148M35SIAT | |
|---|---|
| DigiKey Part Number | 296-47586-2-ND - Tape & Reel (TR) 296-47586-1-ND - Cut Tape (CT) 296-47586-6-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | LMK60A0-148M35SIAT | 
| Description | SILICONE OSC XO 148.3500MHZ LVDS | 
| Customer Reference | |
| Detailed Description | 148.35 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD Module | 
| Datasheet | Datasheet | 
| EDA/CAD Models | LMK60A0-148M35SIAT Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Not For New Designs | |
| Base Resonator | ||
| Type | ||
| Frequency | 148.35 MHz | |
| Function | Enable/Disable | |
| Output | LVDS | |
| Voltage - Supply | 3.3V | |
| Frequency Stability | ±25ppm | |
| Absolute Pull Range (APR) | - | |
| Operating Temperature | -40°C ~ 85°C | |
| Spread Spectrum Bandwidth | - | |
| Current - Supply (Max) | 196mA | |
| Ratings | - | |
| Mounting Type | Surface Mount | |
| Package / Case | 6-SMD Module | |
| Supplier Device Package | 6-QFM (7x5) | |
| Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
| Height - Seated (Max) | 0.045" (1.15mm) | |
| Current - Supply (Disable) (Max) | 136mA | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 441,09000 Kč | 441,09 Kč | 
| 10 | 395,37600 Kč | 3 953,76 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 250 | 323,01316 Kč | 80 753,29 Kč | 
| Unit Price without VAT: | 441,09000 Kč | 
|---|---|
| Unit Price with VAT: | 533,71890 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                

 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic