
LMK5B33216RGCR | |
|---|---|
DigiKey Part Number | 296-LMK5B33216RGCRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LMK5B33216RGCR |
Description | IC CLOCK SYNCHRONIZER 64VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Clock Synchronizer and Jitter Cleaner IC 1.25GHz 1 64-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LMK5B33216RGCR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Clock Synchronizer and Jitter Cleaner | |
PLL | Yes | |
Input | HCSL, LVCMOS, LVDS, LVPECL | |
Output | CML, LVCMOS, LVDS, LVPECL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 2:16 | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | 1.25GHz | |
Divider/Multiplier | Yes/No | |
Voltage - Supply | 3.135V ~ 3.465V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 64-VFQFN Exposed Pad | |
Supplier Device Package | 64-VQFN (9x9) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 778,61844 Kč | 3 114 473,76 Kč |
| Unit Price without VAT: | 778,61844 Kč |
|---|---|
| Unit Price with VAT: | 942,12831 Kč |



