
LMK3C0105TV3RGTRQ1 | |
---|---|
DigiKey Part Number | 296-LMK3C0105TV3RGTRQ1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LMK3C0105TV3RGTRQ1 |
Description | AUTOMOTIVE, 5 OUTPUT REFERENCE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Clock Generator IC 200MHz 1 16-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LMK3C0105TV3RGTRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Clock Generator | |
PLL | - | |
Input | - | |
Output | LVCMOS | |
Number of Circuits | 1 | |
Ratio - Input:Output | 0:5 | |
Differential - Input:Output | No/No | |
Frequency - Max | 200MHz | |
Divider/Multiplier | Yes/No | |
Voltage - Supply | 1.71V ~ 1.89V, 2.375V ~ 2.625V, 3.135V ~ 3.465V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-VQFN (3x3) |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 42,02230 Kč | 126 066,90 Kč |
Unit Price without VAT: | 42,02230 Kč |
---|---|
Unit Price with VAT: | 50,84698 Kč |