
LSEM-120-03.0-F-DV-A-N-K-TR | |
---|---|
DigiKey Part Number | SAM14060TR-ND - Tape & Reel (TR) SAM14060CT-ND - Cut Tape (CT) SAM14060DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSEM-120-03.0-F-DV-A-N-K-TR |
Description | CONN SELF-MATE 40POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Self Mating, Non-Gendered, Hermaphroditic Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | LSEM-120-03.0-F-DV-A-N-K-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Self Mating, Non-Gendered, Hermaphroditic | |
Number of Positions | 40 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Mated Stacking Heights | 6mm, 7mm, 9mm | |
Height Above Board | 0.175" (4.45mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 115,81000 Kč | 115,81 Kč |
25 | 104,77480 Kč | 2 619,37 Kč |
50 | 97,27620 Kč | 4 863,81 Kč |
100 | 92,69350 Kč | 9 269,35 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
575 | 74,57141 Kč | 42 878,56 Kč |
1 150 | 68,73937 Kč | 79 050,28 Kč |
2 875 | 56,65775 Kč | 162 891,03 Kč |
Unit Price without VAT: | 115,81000 Kč |
---|---|
Unit Price with VAT: | 140,13010 Kč |