LMK1D2102LRGTR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 623
Unit Price: 228,67000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 4 887
Unit Price: 193,81000 Kč
Datasheet
Clock Clock Buffer IC 1:2 2 GHz 16-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMK1D2102LRGTR

DigiKey Part Number
296-LMK1D2102LRGTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LMK1D2102LRGTR
Description
LOW JITTER CLOCK GEN BUFFER
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Clock Clock Buffer IC 1:2 2 GHz 16-VFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Clock Buffer
Number of Circuits
2
Ratio - Input:Output
1:2
Differential - Input:Output
Yes/Yes
Input
CML, HCSL, LVCMOS, LVDS, LVPECL
Output
LVDS
Frequency - Max
2 GHz
Voltage - Supply
1.71V ~ 1.89V, 2.375V ~ 2.625V, 3.135V ~ 3.465V
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Grade
-
Qualification
-
Package / Case
16-VFQFN Exposed Pad
Supplier Device Package
16-VQFN (3x3)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500105,96112 Kč264 902,80 Kč
Manufacturers Standard Package
Unit Price without VAT:105,96112 Kč
Unit Price with VAT:128,21296 Kč