
LMK1D2102LRGTT | |
|---|---|
DigiKey Part Number | 296-LMK1D2102LRGTTTR-ND - Tape & Reel (TR) 296-LMK1D2102LRGTTCT-ND - Cut Tape (CT) 296-LMK1D2102LRGTTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMK1D2102LRGTT |
Description | LOW ADDITIVE JITTER LVDS BUFFER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Clock Clock Buffer IC 1:2 2 GHz 16-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LMK1D2102LRGTT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Clock Buffer | |
Number of Circuits | 2 | |
Ratio - Input:Output | 1:2 | |
Differential - Input:Output | Yes/Yes | |
Input | CML, HCSL, LVCMOS, LVDS, LVPECL | |
Output | LVDS | |
Frequency - Max | 2 GHz | |
Voltage - Supply | 1.71V ~ 1.89V, 2.375V ~ 2.625V, 3.135V ~ 3.465V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Grade | - | |
Qualification | - | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-VQFN (3x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 228,67000 Kč | 228,67 Kč |
| 10 | 178,88200 Kč | 1 788,82 Kč |
| 25 | 166,44680 Kč | 4 161,17 Kč |
| 100 | 152,77930 Kč | 15 277,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 146,26536 Kč | 36 566,34 Kč |
| 500 | 142,33914 Kč | 71 169,57 Kč |
| 750 | 140,37191 Kč | 105 278,93 Kč |
| 1 250 | 138,19322 Kč | 172 741,52 Kč |
| Unit Price without VAT: | 228,67000 Kč |
|---|---|
| Unit Price with VAT: | 276,69070 Kč |


