
LMK1D1208PRHAT | |
|---|---|
DigiKey Part Number | 296-LMK1D1208PRHATTR-ND - Tape & Reel (TR) 296-LMK1D1208PRHATCT-ND - Cut Tape (CT) 296-LMK1D1208PRHATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMK1D1208PRHAT |
Description | IC CLK BUFFER 2:8 2GHZ 40VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 2:8 2 GHz 40-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LMK1D1208PRHAT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Fanout Buffer (Distribution) | |
Number of Circuits | 1 | |
Ratio - Input:Output | 2:8 | |
Differential - Input:Output | Yes/Yes | |
Input | CML, HCSL, LVCMOS, LVDS, LVPECL | |
Output | LVDS | |
Frequency - Max | 2 GHz | |
Voltage - Supply | 1.71V ~ 1.89V, 2.375V ~ 2.625V, 3.135V ~ 3.465V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | 40-VQFN (6x6) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 344,32000 Kč | 344,32 Kč |
| 10 | 273,14400 Kč | 2 731,44 Kč |
| 25 | 255,35920 Kč | 6 383,98 Kč |
| 100 | 235,80600 Kč | 23 580,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 226,48460 Kč | 56 621,15 Kč |
| 500 | 220,86674 Kč | 110 433,37 Kč |
| 750 | 218,05372 Kč | 163 540,29 Kč |
| Unit Price without VAT: | 344,32000 Kč |
|---|---|
| Unit Price with VAT: | 416,62720 Kč |


