Clock Fanout Buffer (Distribution) IC 1:4 250 MHz 8-TSSOP (0.173", 4.40mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMK1C1104PWR

DigiKey Part Number
296-LMK1C1104PWRTR-ND - Tape & Reel (TR)
296-LMK1C1104PWRCT-ND - Cut Tape (CT)
296-LMK1C1104PWRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMK1C1104PWR
Description
IC CLK BUFFER 1:4 250MHZ 8TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution) IC 1:4 250 MHz 8-TSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
EDA/CAD Models
LMK1C1104PWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Fanout Buffer (Distribution)
Number of Circuits
1
Ratio - Input:Output
1:4
Differential - Input:Output
No/No
Input
LVCMOS
Output
LVCMOS
Frequency - Max
250 MHz
Voltage - Supply
1.71V, 2.375V, 3.135V ~ 1.89V, 2.625V, 3.465V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
8-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
8-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 931
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
135,07000 Kč35,07 Kč
1025,70200 Kč257,02 Kč
2523,36640 Kč584,16 Kč
10020,78590 Kč2 078,59 Kč
25019,55752 Kč4 889,38 Kč
50018,81588 Kč9 407,94 Kč
1 00018,20611 Kč18 206,11 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00017,70394 Kč35 407,88 Kč
4 00017,29070 Kč69 162,80 Kč
6 00017,08373 Kč102 502,38 Kč
10 00016,85442 Kč168 544,20 Kč
Manufacturers Standard Package
Unit Price without VAT:35,07000 Kč
Unit Price with VAT:42,43470 Kč