
LMK03806BISQ/NOPB | |
|---|---|
DigiKey Part Number | 296-LMK03806BISQ/NOPBTR-ND - Tape & Reel (TR) 296-LMK03806BISQ/NOPBCT-ND - Cut Tape (CT) 296-LMK03806BISQ/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMK03806BISQ/NOPB |
Description | IC CLK GENERATOR PROG 64WQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | IC 2.6GHz 1 64-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LMK03806BISQ/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
PLL | Yes with Bypass | |
Input | LVCMOS, LVDS, LVPECL, Crystal | |
Output | LVCMOS, LVDS, LVPECL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:14 | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | 2.6GHz | |
Divider/Multiplier | Yes/No | |
Voltage - Supply | 3.15V ~ 3.45V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 64-WFQFN Exposed Pad | |
Supplier Device Package | 64-WQFN (9x9) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 518,04000 Kč | 518,04 Kč |
| 10 | 416,15900 Kč | 4 161,59 Kč |
| 25 | 390,72160 Kč | 9 768,04 Kč |
| 100 | 362,75470 Kč | 36 275,47 Kč |
| 250 | 349,42580 Kč | 87 356,45 Kč |
| 500 | 341,39058 Kč | 170 695,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 334,77836 Kč | 334 778,36 Kč |
| Unit Price without VAT: | 518,04000 Kč |
|---|---|
| Unit Price with VAT: | 626,82840 Kč |


