DS99R124QSQ/NOPB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMK01801BISQE/NOPB

DigiKey Part Number
296-40276-2-ND - Tape & Reel (TR)
296-40276-1-ND - Cut Tape (CT)
296-40276-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMK01801BISQE/NOPB
Description
IC CLK BUF 1:8/1:6 3.1GHZ 48WQFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution), Divider, Multiplexer IC 1:8, 1:6 3.1 GHz 48-WFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LMK01801BISQE/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Fanout Buffer (Distribution), Divider, Multiplexer
Number of Circuits
2
Ratio - Input:Output
1:8, 1:6
Differential - Input:Output
Yes/Yes
Input
LVCMOS, LVDS, LVPECL, RF Sinewave
Output
LVCMOS, LVDS, LVPECL
Frequency - Max
3.1 GHz
Voltage - Supply
3.15V ~ 3.45V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
48-WFQFN Exposed Pad
Supplier Device Package
48-WQFN (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 540
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1402,27000 Kč402,27 Kč
10320,54900 Kč3 205,49 Kč
25300,14760 Kč7 503,69 Kč
100277,71690 Kč27 771,69 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250267,02348 Kč66 755,87 Kč
500260,58090 Kč130 290,45 Kč
750257,35393 Kč193 015,45 Kč
Manufacturers Standard Package
Unit Price without VAT:402,27000 Kč
Unit Price with VAT:486,74670 Kč