Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

LMK01010ISQ/NOPB | |
|---|---|
DigiKey Part Number | LMK01010ISQ/NOPB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LMK01010ISQ/NOPB |
Description | IC CLK BUFFER 1:8 1.6GHZ 48WQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution), Divider IC 1:8 1.6 GHz 48-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LMK01010ISQ/NOPB Models |
Category | Output LVDS |
Manufacturer Texas Instruments | Frequency - Max 1.6 GHz |
Packaging Tape & Reel (TR) | Voltage - Supply 3.15V ~ 3.45V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Fanout Buffer (Distribution), Divider | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 48-WFQFN Exposed Pad |
Ratio - Input:Output 1:8 | Supplier Device Package 48-WQFN (7x7) |
Differential - Input:Output Yes/Yes | Base Product Number |
Input Clock |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMK01010ISQE/NOPB | Texas Instruments | 0 | LMK01010ISQE/NOPBCT-ND | 527,26000 Kč | Parametric Equivalent |
| LMK01010ISQX/NOPB | Texas Instruments | 6 592 | LMK01010ISQX/NOPB-ND | 278,01348 Kč | Parametric Equivalent |
| LMK01010ISQ/NOPB | Rochester Electronics, LLC | 182 | 2156-LMK01010ISQ/NOPB-ND | 333,65842 Kč | Parametric Equivalent |
| LMK01010ISQE/NOPB | Rochester Electronics, LLC | 3 209 | 2156-LMK01010ISQE/NOPB-ND | 333,65842 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 375,01126 Kč | 375 011,26 Kč |
| Unit Price without VAT: | 375,01126 Kč |
|---|---|
| Unit Price with VAT: | 453,76362 Kč |



