
LMK01010ISQ/NOPB | |
|---|---|
DigiKey Part Number | 2156-LMK01010ISQ/NOPB-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LMK01010ISQ/NOPB |
Description | IC CLK BUFFER 1:8 1.6GHZ 48WQFN |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution), Divider IC 1:8 1.6 GHz 48-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LMK01010ISQ/NOPB Models |
Category | Input Clock |
Manufacturer National Semiconductor | Output LVDS |
Packaging Bulk | Frequency - Max 1.6 GHz |
Part Status Active | Voltage - Supply 3.15V ~ 3.45V |
Type Fanout Buffer (Distribution), Divider | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Ratio - Input:Output 1:8 | Package / Case 48-WFQFN Exposed Pad |
Differential - Input:Output Yes/Yes | Supplier Device Package 48-WQFN (7x7) |
| Bulk: | 182 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 19 | 333,65842 Kč | 6 339,51 Kč |
| Unit Price without VAT: | 333,65842 Kč |
|---|---|
| Unit Price with VAT: | 403,72669 Kč |

