
LMK00334RTVRQ1 | |
|---|---|
DigiKey Part Number | 296-49455-2-ND - Tape & Reel (TR) 296-49455-1-ND - Cut Tape (CT) 296-49455-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMK00334RTVRQ1 |
Description | IC TRANSLATOR PCIE 32-WFQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | PCI Express (PCIe) Translator IC 400MHz 1 Output 32-WQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | LMK00334RTVRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
PLL | No | |
Main Purpose | PCI Express (PCIe) | |
Input | CML, HCSL, HSTL, LVDS, LVPECL, SSTL, Crystal | |
Output | HCSL, LVCMOS | |
Number of Circuits | 1 | |
Ratio - Input:Output | 3:5 | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | 400MHz | |
Voltage - Supply | 3.15V ~ 3.45V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | 32-WFQFN Exposed Pad | |
Supplier Device Package | 32-WQFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 75,59000 Kč | 75,59 Kč |
| 10 | 56,82100 Kč | 568,21 Kč |
| 25 | 52,14240 Kč | 1 303,56 Kč |
| 100 | 46,99140 Kč | 4 699,14 Kč |
| 250 | 44,53760 Kč | 11 134,40 Kč |
| 500 | 43,62838 Kč | 21 814,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 41,83998 Kč | 41 839,98 Kč |
| 2 000 | 40,83765 Kč | 81 675,30 Kč |
| 3 000 | 40,33576 Kč | 121 007,28 Kč |
| 5 000 | 39,77941 Kč | 198 897,05 Kč |
| Unit Price without VAT: | 75,59000 Kč |
|---|---|
| Unit Price with VAT: | 91,46390 Kč |





