TLV2462AMDREP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMH6724MAX/NOPB

DigiKey Part Number
LMH6724MAX/NOPBTR-ND - Tape & Reel (TR)
LMH6724MAX/NOPBCT-ND - Cut Tape (CT)
LMH6724MAX/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMH6724MAX/NOPB
Description
IC OPAMP CFA 2 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Current Feedback Amplifier 2 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LMH6724MAX/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
600V/µs
-3db Bandwidth
370 MHz
Current - Input Bias
2 µA
Voltage - Input Offset
1 mV
Current - Supply
1mA (x2 Channels)
Current - Output / Channel
110 mA
Voltage - Supply Span (Min)
4.5 V
Voltage - Supply Span (Max)
12 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 430
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
181,98000 Kč81,98 Kč
1061,96000 Kč619,60 Kč
2556,95840 Kč1 423,96 Kč
10051,44910 Kč5 144,91 Kč
25048,82168 Kč12 205,42 Kč
50047,23794 Kč23 618,97 Kč
1 00045,93424 Kč45 934,24 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50040,85782 Kč102 144,55 Kč
Manufacturers Standard Package
Unit Price without VAT:81,98000 Kč
Unit Price with VAT:99,19580 Kč