
LMH6704MA/NOPB | |
|---|---|
DigiKey Part Number | LMH6704MA/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LMH6704MA/NOPB |
Description | IC BUFFER 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LMH6704MA/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 3000V/µs | |
-3db Bandwidth | 650 MHz | |
Current - Input Bias | 5 µA | |
Voltage - Input Offset | 2 mV | |
Current - Supply | 11.5mA | |
Current - Output / Channel | 90 mA | |
Voltage - Supply Span (Min) | 8 V | |
Voltage - Supply Span (Max) | 12 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 89,87000 Kč | 89,87 Kč |
| 10 | 68,07600 Kč | 680,76 Kč |
| 95 | 56,78084 Kč | 5 394,18 Kč |
| 190 | 54,51521 Kč | 10 357,89 Kč |
| 285 | 53,38133 Kč | 15 213,68 Kč |
| 570 | 51,71770 Kč | 29 479,09 Kč |
| 1 045 | 50,50611 Kč | 52 778,88 Kč |
| 2 565 | 49,05100 Kč | 125 815,82 Kč |
| Unit Price without VAT: | 89,87000 Kč |
|---|---|
| Unit Price with VAT: | 108,74270 Kč |



