Voltage Feedback Amplifier 1 Circuit SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMH6654MFX/NOPB

DigiKey Part Number
296-LMH6654MFX/NOPBTR-ND - Tape & Reel (TR)
296-LMH6654MFX/NOPBCT-ND - Cut Tape (CT)
296-LMH6654MFX/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMH6654MFX/NOPB
Description
IC OPAMP VFB 1 CIRCUIT SOT23-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Voltage Feedback Amplifier 1 Circuit SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
LMH6654MFX/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
4.5mA
Mfr
Current - Output / Channel
120 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
4.5 V
Part Status
Active
Voltage - Supply Span (Max)
12 V
Amplifier Type
Operating Temperature
-40°C ~ 85°C
Number of Circuits
1
Mounting Type
Surface Mount
Slew Rate
200V/µs
Package / Case
SC-74A, SOT-753
Gain Bandwidth Product
260 MHz
Supplier Device Package
SOT-23-5
Current - Input Bias
5 µA
Base Product Number
Voltage - Input Offset
1 mV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AD8055ARTZ-REEL7Analog Devices Inc.2 320505-AD8055ARTZ-REEL7CT-ND76,85000 KčSimilar
LT1815CS5#TRMPBFAnalog Devices Inc.1 565LT1815CS5#TRMPBFCT-ND68,03000 KčSimilar
In-Stock: 2 588
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
153,96000 Kč53,96 Kč
1040,16900 Kč401,69 Kč
2536,69600 Kč917,40 Kč
10032,88500 Kč3 288,50 Kč
25031,06864 Kč7 767,16 Kč
50030,29592 Kč15 147,96 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00027,95835 Kč83 875,05 Kč
6 00027,41345 Kč164 480,70 Kč
Manufacturers Standard Package
Unit Price without VAT:53,96000 Kč
Unit Price with VAT:65,29160 Kč