
LMH6654MF/NOPB | |
|---|---|
DigiKey Part Number | LMH6654MF/NOPBTR-ND - Tape & Reel (TR) LMH6654MF/NOPBCT-ND - Cut Tape (CT) LMH6654MF/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMH6654MF/NOPB |
Description | IC OPAMP VFB 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 1 Circuit SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LMH6654MF/NOPB Models |
Category | Current - Supply 4.5mA |
Mfr | Current - Output / Channel 120 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 4.5 V |
Part Status Active | Voltage - Supply Span (Max) 12 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 200V/µs | Package / Case SC-74A, SOT-753 |
Gain Bandwidth Product 260 MHz | Supplier Device Package SOT-23-5 |
Current - Input Bias 5 µA | Base Product Number |
Voltage - Input Offset 1 mV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1815CS5#TRMPBF | Analog Devices Inc. | 1 565 | LT1815CS5#TRMPBFCT-ND | 68,03000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,62000 Kč | 63,62 Kč |
| 10 | 47,53900 Kč | 475,39 Kč |
| 25 | 43,54160 Kč | 1 088,54 Kč |
| 100 | 39,12980 Kč | 3 912,98 Kč |
| 250 | 37,02620 Kč | 9 256,55 Kč |
| 500 | 36,36770 Kč | 18 183,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 34,71641 Kč | 34 716,41 Kč |
| 2 000 | 33,85781 Kč | 67 715,62 Kč |
| 3 000 | 33,42812 Kč | 100 284,36 Kč |
| 5 000 | 32,95174 Kč | 164 758,70 Kč |
| Unit Price without VAT: | 63,62000 Kč |
|---|---|
| Unit Price with VAT: | 76,98020 Kč |

