
LMH6645MF/NOPB | |
|---|---|
DigiKey Part Number | LMH6645MF/NOPBTR-ND - Tape & Reel (TR) LMH6645MF/NOPBCT-ND - Cut Tape (CT) LMH6645MF/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMH6645MF/NOPB |
Description | IC OPAMP VFB 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 1 Circuit Push-Pull, Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LMH6645MF/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Push-Pull, Rail-to-Rail | |
Slew Rate | 22V/µs | |
-3db Bandwidth | 55 MHz | |
Current - Input Bias | 650 nA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 725µA | |
Current - Output / Channel | 20 mA | |
Voltage - Supply Span (Min) | 2.5 V | |
Voltage - Supply Span (Max) | 12 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,41000 Kč | 63,41 Kč |
| 10 | 47,39200 Kč | 473,92 Kč |
| 25 | 43,39040 Kč | 1 084,76 Kč |
| 100 | 38,99750 Kč | 3 899,75 Kč |
| 250 | 36,90104 Kč | 9 225,26 Kč |
| 500 | 36,23918 Kč | 18 119,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 34,59714 Kč | 34 597,14 Kč |
| 2 000 | 33,74106 Kč | 67 482,12 Kč |
| 3 000 | 33,31256 Kč | 99 937,68 Kč |
| 5 000 | 32,83743 Kč | 164 187,15 Kč |
| Unit Price without VAT: | 63,41000 Kč |
|---|---|
| Unit Price with VAT: | 76,72610 Kč |


