Voltage Feedback Amplifier 1 Circuit Push-Pull, Rail-to-Rail 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMH6645MAX/NOPB

DigiKey Part Number
LMH6645MAX/NOPBTR-ND - Tape & Reel (TR)
LMH6645MAX/NOPBCT-ND - Cut Tape (CT)
LMH6645MAX/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMH6645MAX/NOPB
Description
IC VOLTAGE FEEDBACK 1 CIRC 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Voltage Feedback Amplifier 1 Circuit Push-Pull, Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LMH6645MAX/NOPB Models
Product Attributes
Filter Similar Products
Category
Voltage - Input Offset
1 mV
Mfr
Current - Supply
725µA
Series
Current - Output / Channel
20 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
2.5 V
Part Status
Active
Voltage - Supply Span (Max)
12 V
Amplifier Type
Operating Temperature
-40°C ~ 85°C
Number of Circuits
1
Mounting Type
Surface Mount
Output Type
Push-Pull, Rail-to-Rail
Package / Case
8-SOIC (0.154", 3.90mm Width)
Slew Rate
22V/µs
Supplier Device Package
8-SOIC
-3db Bandwidth
55 MHz
Base Product Number
Current - Input Bias
650 nA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 723
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50028,03266 Kč70 081,65 Kč
5 00027,46068 Kč137 303,40 Kč
7 50027,17427 Kč203 807,02 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
153,96000 Kč53,96 Kč
1040,04300 Kč400,43 Kč
2536,58680 Kč914,67 Kč
10032,78630 Kč3 278,63 Kč
25030,97372 Kč7 743,43 Kč
50030,19932 Kč15 099,66 Kč
Digi-Reel®
QuantityUnit PriceExt Price
161,10000 Kč61,10 Kč
1045,56600 Kč455,66 Kč
2541,70200 Kč1 042,55 Kč
10037,44780 Kč3 744,78 Kč
25035,42196 Kč8 855,49 Kč
50034,72902 Kč17 364,51 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:53,96000 Kč
Unit Price with VAT:65,29160 Kč