
LMH6643MM/NOPB | |
|---|---|
DigiKey Part Number | LMH6643MM/NOPBTR-ND - Tape & Reel (TR) LMH6643MM/NOPBCT-ND - Cut Tape (CT) LMH6643MM/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMH6643MM/NOPB |
Description | IC OPAMP VFB 2 CIRCUIT 8VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 2 Circuit Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LMH6643MM/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 135V/µs | |
-3db Bandwidth | 130 MHz | |
Current - Input Bias | 1.6 µA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 2.7mA (x2 Channels) | |
Current - Output / Channel | 75 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 12.8 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,30000 Kč | 48,30 Kč |
| 10 | 35,78100 Kč | 357,81 Kč |
| 25 | 32,64760 Kč | 816,19 Kč |
| 100 | 29,21870 Kč | 2 921,87 Kč |
| 250 | 27,58044 Kč | 6 895,11 Kč |
| 500 | 26,59354 Kč | 13 296,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 25,78113 Kč | 25 781,13 Kč |
| 2 000 | 25,11256 Kč | 50 225,12 Kč |
| 3 000 | 24,77778 Kč | 74 333,34 Kč |
| 5 000 | 24,40677 Kč | 122 033,85 Kč |
| 7 000 | 24,18997 Kč | 169 329,79 Kč |
| Unit Price without VAT: | 48,30000 Kč |
|---|---|
| Unit Price with VAT: | 58,44300 Kč |






