
LMH6609MF/NOPB | |
|---|---|
DigiKey Part Number | LMH6609MF/NOPBTR-ND - Tape & Reel (TR) LMH6609MF/NOPBCT-ND - Cut Tape (CT) LMH6609MF/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMH6609MF/NOPB |
Description | IC OPAMP VFB 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 1 Circuit SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LMH6609MF/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 1400V/µs | |
-3db Bandwidth | 900 MHz | |
Current - Input Bias | 2 µA | |
Voltage - Input Offset | 800 µV | |
Current - Supply | 7mA | |
Current - Output / Channel | 90 mA | |
Voltage - Supply Span (Min) | 6 V | |
Voltage - Supply Span (Max) | 12 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 82,10000 Kč | 82,10 Kč |
| 10 | 61,94400 Kč | 619,44 Kč |
| 25 | 56,90440 Kč | 1 422,61 Kč |
| 100 | 51,36740 Kč | 5 136,74 Kč |
| 250 | 48,72628 Kč | 12 181,57 Kč |
| 500 | 48,38318 Kč | 24 191,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 45,82520 Kč | 45 825,20 Kč |
| 2 000 | 44,74685 Kč | 89 493,70 Kč |
| 3 000 | 44,20702 Kč | 132 621,06 Kč |
| Unit Price without VAT: | 82,10000 Kč |
|---|---|
| Unit Price with VAT: | 99,34100 Kč |



