Buffer Amplifier 1 Circuit TO-263 (DDPAK-7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMH6321TSX/NOPB

DigiKey Part Number
LMH6321TSX/NOPBTR-ND - Tape & Reel (TR)
LMH6321TSX/NOPBCT-ND - Cut Tape (CT)
LMH6321TSX/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMH6321TSX/NOPB
Description
IC BUFFER 1 CIRC DDPAK/TO263-7
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buffer Amplifier 1 Circuit TO-263 (DDPAK-7)
Datasheet
 Datasheet
EDA/CAD Models
LMH6321TSX/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
14.9mA
Mfr
Current - Output / Channel
295 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
5 V
Part Status
Active
Voltage - Supply Span (Max)
32 V
Amplifier Type
Operating Temperature
-40°C ~ 125°C
Number of Circuits
1
Mounting Type
Surface Mount
Slew Rate
2900V/µs
Package / Case
TO-263-8, D2PAK (7 Leads + Tab), TO-263CA
-3db Bandwidth
110 MHz
Supplier Device Package
TO-263 (DDPAK-7)
Current - Input Bias
2 µA
Base Product Number
Voltage - Input Offset
4 mV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 777
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1140,77000 Kč140,77 Kč
10108,24000 Kč1 082,40 Kč
25100,12320 Kč2 503,08 Kč
10091,19070 Kč9 119,07 Kč
25088,19624 Kč22 049,06 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50084,36508 Kč42 182,54 Kč
1 00082,25242 Kč82 252,42 Kč
1 50081,19477 Kč121 792,16 Kč
2 50080,02280 Kč200 057,00 Kč
Manufacturers Standard Package
Unit Price without VAT:140,77000 Kč
Unit Price with VAT:170,33170 Kč