
LMH6321MR-EVAL/NOPB | |
|---|---|
DigiKey Part Number | LMH6321MR-EVAL/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LMH6321MR-EVAL/NOPB |
Description | EVAL BOARD FOR LMH6321 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LMH6321 - 1 - Single Channels per IC Buffer Amplifier Evaluation Board |
Datasheet | Datasheet |
Category | Amplifier Type Buffer |
Manufacturer Texas Instruments | Utilized IC / Part LMH6321 |
Packaging Box | Contents Unpopulated (Bare) Board(s) |
Part Status Active | Base Product Number |
Channels per IC 1 - Single |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 651,73000 Kč | 651,73 Kč |
| Unit Price without VAT: | 651,73000 Kč |
|---|---|
| Unit Price with VAT: | 788,59330 Kč |



