
LMH32401IRGTR | |
|---|---|
DigiKey Part Number | 296-LMH32401IRGTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LMH32401IRGTR |
Description | IC POWER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Transimpedance Amplifier IC Optical 16-VQFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Transimpedance Amplifier | |
Applications | Optical | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-VQFN (3x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 133,41499 Kč | 400 244,97 Kč |
| Unit Price without VAT: | 133,41499 Kč |
|---|---|
| Unit Price with VAT: | 161,43214 Kč |



