Video Driver IC Serial, SPI AES10, DVB-ASI, SMPTE 32-WQFN (5x5) Package
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMH1228RTVR

DigiKey Part Number
LMH1228RTVR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LMH1228RTVR
Description
IC VIDEO CABLE DRIVER 32WQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Video Driver IC Serial, SPI AES10, DVB-ASI, SMPTE 32-WQFN (5x5) Package
Datasheet
 Datasheet
EDA/CAD Models
LMH1228RTVR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Function
Driver
Applications
Professional Video
Standards
AES10, DVB-ASI, SMPTE
Control Interface
Serial, SPI
Voltage - Supply
2.375V ~ 2.625V
Mounting Type
Surface Mount
Package / Case
32-WFQFN Exposed Pad
Supplier Device Package
32-WQFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000565,50428 Kč565 504,28 Kč
Manufacturers Standard Package
Unit Price without VAT:565,50428 Kč
Unit Price with VAT:684,26018 Kč