
LMH1228RTVT | |
|---|---|
DigiKey Part Number | 296-48590-2-ND - Tape & Reel (TR) 296-48590-1-ND - Cut Tape (CT) 296-48590-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMH1228RTVT |
Description | IC VIDEO CABLE DRIVER 32WQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Video Driver IC Serial, SPI AES10, DVB-ASI, SMPTE 32-WQFN (5x5) Package |
Datasheet | Datasheet |
EDA/CAD Models | LMH1228RTVT Models |
Category | Control Interface Serial, SPI |
Manufacturer Texas Instruments | Voltage - Supply 2.375V ~ 2.625V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 32-WFQFN Exposed Pad |
Function Driver | Supplier Device Package 32-WQFN (5x5) |
Applications Professional Video | Base Product Number |
Standards AES10, DVB-ASI, SMPTE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 950,58000 Kč | 950,58 Kč |
| 10 | 777,34600 Kč | 7 773,46 Kč |
| 25 | 734,09000 Kč | 18 352,25 Kč |
| 100 | 714,50310 Kč | 71 450,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 663,90888 Kč | 165 977,22 Kč |
| Unit Price without VAT: | 950,58000 Kč |
|---|---|
| Unit Price with VAT: | 1 150,20180 Kč |


